Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoEA4-B0-24-610-32E-DFCopy
Newark Part No.72AC4104
Product RangeE Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $154.760 |
| 5+ | $152.690 |
| 10+ | $150.630 |
| 25+ | $148.560 |
| 50+ | $143.920 |
Price for:Each
Minimum: 1
Multiple: 1
$154.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoEA4-B0-24-610-32E-DFCopy
Newark Part No.72AC4104
Product RangeE Series
Technical Datasheet
Product RangeE Series
Current Rating10A
No. of Poles4 Pole
Input Voltage VAC600V
Interrupting Capacity10kA
Trip Time90s
Dielectric Strength2.2kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
E Series
No. of Poles
4 Pole
Interrupting Capacity
10kA
Dielectric Strength
2.2kV
Current Rating
10A
Input Voltage VAC
600V
Trip Time
90s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
