Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoEA2-B0-12-630-1DA-BC
Newark Part No.70T5472
Product RangeE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.400 |
Price for:Each
Minimum: 10
Multiple: 1
$1,164.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoEA2-B0-12-630-1DA-BC
Newark Part No.70T5472
Product RangeE Series
Technical Datasheet
Product RangeE Series
Current Rating30A
No. of Poles2 Pole
Input Voltage VAC600V
Interrupting Capacity10kA
Trip Time7s
Dielectric Strength2.2kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
E Series
No. of Poles
2 Pole
Interrupting Capacity
10kA
Dielectric Strength
2.2kV
Current Rating
30A
Input Voltage VAC
600V
Trip Time
7s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
