Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoEA1-B0-26-630-1DA-CC
Newark Part No.10C2612
Product RangeE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.570 |
Price for:Each
Minimum: 10
Multiple: 1
$305.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoEA1-B0-26-630-1DA-CC
Newark Part No.10C2612
Product RangeE Series
Technical Datasheet
Product RangeE Series
Current Rating30A
No. of Poles1 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time500s
Dielectric Strength2.2kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
E Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
2.2kV
Current Rating
30A
Input Voltage VAC
277V
Trip Time
500s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
