Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoDB225-PB-B
Newark Part No.93K6419
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $14.640 |
| 25+ | $12.870 |
| 50+ | $11.730 |
| 100+ | $11.090 |
| 250+ | $10.810 |
Price for:Each
Minimum: 15
Multiple: 1
$219.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoDB225-PB-B
Newark Part No.93K6419
Product RangeD Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeD Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom250V
Switch TerminalsWire Leaded
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
D Series
Contact Current Max
20A
Switch Terminals
Wire Leaded
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
