Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCSW-1A1A0B2-002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86AK0673
Product RangeCSW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $44.890 |
| 20+ | $43.780 |
| 50+ | $42.890 |
Price for:Each
Minimum: 10
Multiple: 10
$448.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCSW-1A1A0B2-002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86AK0673
Product RangeCSW Series
Technical Datasheet
Product RangeCSW Series
Contact Configuration-
Switch TerminalsWire Leaded
Contact Current Max15A
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
No. of Stations-
SVHCNo SVHC (27-Jun-2018)
Product Overview
CSW-1A1A0B2-002 is a CSW-series combination switch. The CSW series is a versatile combination switch featuring a multi-position rotary, a three-position lever, and momentary pushbutton functions. This compact switch offers superior current ratings, IP67 sealing protection, and customizable legends and it is compatible with a variety of popular connectors. Typical applications include commercial vehicles, recreational vehicles, lawn and garden equipment, and any application requiring sealing protection.
- Momentary (ON)-OFF single pole pushbutton circuit, 4 positions rotatory control circuit
- ON-OFF-ON single pole lever control circuit, 10A at 12VDC pushbutton
- Right rotatory orientation, 8.26inch wire, legend 2, AgSnO2 contact
- Minimum 5000Mohm for 1 min at 500VDC between terminals and housing insulation resistance
- 30,000 cycles (6,000 cycles at -40°C, 18,000 cycles at ambient, 6,000 cycles at 85°C) life
- AgSnO2 contact, copper alloy, in connector terminals
- 12VDC voltage requirement, 9 to 16VDC operating voltage range
- Pushbutton switch, rotary control switch, lever control switch function
- IP67 sealing
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
CSW Series
Switch Terminals
Wire Leaded
Contact Voltage AC Nom
-
No. of Stations
-
Contact Configuration
-
Contact Current Max
15A
Contact Voltage DC Nom
12V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
