Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCLB-203-11A3N-B-ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.84K1123
Product RangeCLB Series
Your Part Number
418 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 5+ | $6.280 |
| 10+ | $5.800 |
| 25+ | $5.310 |
| 50+ | $4.810 |
| 100+ | $4.430 |
| 250+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCLB-203-11A3N-B-ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.84K1123
Product RangeCLB Series
Technical Datasheet
Product RangeCLB Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CLB-203-11A3N-B-A is a 1-pole Thermal Circuit Breaker designed to protect equipment. It utilizes simple, precision design with few moving parts. The compact push-to-reset breaker offers extremely reliable circuit protection with high resistance against shock and vibration. The thermal circuit breaker has type A straight terminals and black button.
- M11 Mounting hole
- Type A Metal bushing
- 100MΩ Insulation resistance
- 2500A at 32VDC Interrupting capacity
- <lt/>0.25V Voltage drop
- 60°C Maximum operating temperature
Applications
Logistics, Defence, Military & Aerospace, Medical, Audio, Power Management
Technical Specifications
Product Range
CLB Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (27-Jun-2018)
Current Rating
20A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
