Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA1-B0-34-620-121-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89F5577
Product RangeC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $36.520 |
| 20+ | $33.380 |
| 50+ | $30.240 |
| 100+ | $27.860 |
Price for:Each
Minimum: 10
Multiple: 1
$365.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA1-B0-34-620-121-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89F5577
Product RangeC Series
Technical Datasheet
Product RangeC Series
Current Rating20A
No. of Poles1 Pole
Input Voltage VAC480V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.96kV
SVHCNo SVHC (27-Jun-2018)
Product Overview
Applications
Industrial, Safety
Technical Specifications
Product Range
C Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.96kV
Current Rating
20A
Input Voltage VAC
480V
Trip Time
20s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
