Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAA1-B0-34-450-3D1-C
Newark Part No.32C5857
Product RangeA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.790 |
| 25+ | $24.950 |
| 50+ | $23.400 |
| 100+ | $22.120 |
| 250+ | $20.840 |
Price for:Each
Minimum: 10
Multiple: 1
$277.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAA1-B0-34-450-3D1-C
Newark Part No.32C5857
Product RangeA Series
Technical Datasheet
Product RangeA Series
Current Rating5A
No. of Poles1 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
A Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
5A
Input Voltage VAC
277V
Trip Time
20s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate