Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No6GM5E-73Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34C2338
Product RangeG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $37.360 |
| 25+ | $36.610 |
| 50+ | $35.870 |
Price for:Each
Minimum: 10
Multiple: 10
$373.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No6GM5E-73Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34C2338
Product RangeG Series
Technical Datasheet
Switch OperationOn-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeG Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 6GM5E-73 from Carling Technologies is double pole G-series toggle switch with screw terminal. It has ratings of 10A 250VAC, 15A 125VAC, 3/4 HP 125-250VAC. The G-Series is used in marine, food service, generator, industrial control and office automation markets and is appropriate for usage in low voltage DC applications as well.
- Unsealed BAT actuator
- On-none-(on) switching operation
- Dielectric strength of 1000V(UL/CSA), 4000V(VDE)
- 50000cycles (maintained), 25000cycles (momentary)
- Mechanical life is 100000cycles
- Operating temperature range from 0°C to 85°C
Applications
Industrial, Automation & Process Control
Technical Specifications
Switch Operation
On-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
G Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
