Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No6GA5B-NBL8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94C1127
Product RangeG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 11+ | $17.150 |
| 100+ | $14.580 |
| 250+ | $13.220 |
Price for:Each
Minimum: 11
Multiple: 11
$188.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No6GA5B-NBL8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94C1127
Product RangeG Series
Technical Datasheet
Switch Operation(On)-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeG Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom125V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
(On)-None-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
G Series
Contact Current Max
15A
Switch Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
