Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No62111431-0-0-NCopy
Newark Part No.28M9012
Product Range621 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 100+ | $4.470 |
| 250+ | $3.630 |
Price for:Each
Minimum: 43
Multiple: 1
$269.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No62111431-0-0-NCopy
Newark Part No.28M9012
Product Range621 Series
Technical Datasheet
Switch OperationOn-None-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product Range621 Series
Contact Current AC Max8A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height0.78"
Panel Cutout Width0.508"
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-None-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
8A
Contact Current DC Max
-
Panel Cutout Height
0.78"
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPDT
Switch Mounting
Panel, Snap-In
Product Range
621 Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
0.508"
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
