Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No62012462-0-0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49H8048
Product Range620 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.900 |
| 100+ | $7.790 |
| 250+ | $6.320 |
Price for:Each
Minimum: 25
Multiple: 1
$272.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No62012462-0-0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49H8048
Product Range620 Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel, Through Hole, Snap-In
Actuator / Cap ColourBlack
Product Range620 Series
Contact Current AC Max8A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height0.625"
Panel Cutout Width0.515"
Panel Cutout Diameter-
Switch TerminalsPC Pin
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
8A
Contact Current DC Max
-
Panel Cutout Height
0.625"
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPDT
Switch Mounting
Panel, Through Hole, Snap-In
Product Range
620 Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
0.515"
Switch Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
