Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No61115461-0-0-NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67C2326
Product Range611 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.880 |
| 200+ | $5.350 |
| 500+ | $5.210 |
Price for:Each
Minimum: 100
Multiple: 100
$788.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No61115461-0-0-NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67C2326
Product Range611 Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range611 Series
Contact Current AC Max8A
Contact Current Max8A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height12.9mm
Panel Cutout Width19.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
8A
Contact Voltage VAC
125V
Contact Current DC Max
-
Panel Cutout Height
12.9mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
611 Series
Contact Current Max
8A
Contact Voltage AC Nom
125V
Contact Voltage VDC
-
Panel Cutout Width
19.2mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
