Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No2GL50-73Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73K1411
Product RangeG Series
Your Part Number
179 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.130 |
| 5+ | $11.420 |
| 10+ | $10.700 |
| 25+ | $10.260 |
| 50+ | $9.490 |
| 100+ | $9.440 |
| 250+ | $9.030 |
Price for:Each
Minimum: 1
Multiple: 1
$12.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No2GL50-73Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73K1411
Product RangeG Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeG Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2GL50-73 is a double-pole double-throw (DPDT) Toggle Switch with solder lug terminal, a polycarbonate bat actuator and ON-NONE-ON function. The G series versatile switch has slow-make/slow-break contact mechanism. It features phenolic base and nickel-plated brass bushing.
- Maintained function
- 100MΩ Minimum insulation resistance
- 1000Vrms Minimum dielectric strength
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
G Series
Contact Current Max
15A
Switch Terminals
Solder
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 2GL50-73
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
