Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLING TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 110-SPM-OFFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 79C4415 |
| Product Range | 110 Series |
| Your Part Number | |
| Technical Datasheet |
371 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.070 |
| 5+ | $25.210 |
| 10+ | $23.350 |
| 25+ | $22.010 |
| 50+ | $21.530 |
| 100+ | $21.050 |
| 250+ | $20.130 |
| 5000+ | $18.140 |
Price for:Each
Minimum: 1
Multiple: 1
$27.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLING TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 110-SPM-OFFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 79C4415 |
| Product Range | 110 Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | 110 Series |
| Panel Cutout Diameter | 12.7mm |
| Contact Configuration | SPST-NO |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round |
| Contact Current Max | 6A |
| Actuator / Cap Colour | Natural |
| Contact Current AC Max | 6A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The 110-SPM-OFF is a single-pole single-throw (SPST) Pushbutton Switch with screw terminals. The 110-series switch provides a compact yet rugged solution to general purpose switch needs. Alternate action, metal construction and stiff actuation force have combined to make this switch a pillar in the music industry and audio-visual markets.
- 100000 cycles Mechanical life
- 1000V Di-electric strength
- 0 to 85°C Operating temperature range
Applications
Multimedia, Imaging, Video & Vision
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | 12.7mm |
| Switch Operation | Off-(On) |
| Contact Current Max | 6A |
| Contact Current AC Max | 6A |
| Contact Current DC Max | - |
| IP Rating | - |
| Switch Terminals | Screw |
| Panel Cutout (H x W) | - |
| Product Range | 110 Series |
|---|---|
| Contact Configuration | SPST-NO |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Natural |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
