Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No110-S-52
Newark Part No.72R4551
Product Range110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.460 |
| 100+ | $19.610 |
| 250+ | $15.910 |
Price for:Each
Minimum: 10
Multiple: 1
$274.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No110-S-52
Newark Part No.72R4551
Product Range110 Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range110 Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom125V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
125V
Contact Configuration
SPST
Product Range
110 Series
Contact Current Max
6A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
