Print Page
23M-272-F400EG1H1
Electrolytic Capacitor, Screw, 2700 µF, 400 V, -10%, +50%, Screw, 2000 hours @ 85°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No23M-272-F400EG1H1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93F8729
Product Range23M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $81.290 |
| 100+ | $69.650 |
Price for:Each
Minimum: 50
Multiple: 50
$4,064.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No23M-272-F400EG1H1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93F8729
Product Range23M Series
Technical Datasheet
Capacitance2700µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product Range23M Series
Product Diameter63.5mm
Product Height117.475mm
Lead Spacing28.575mm
ESR0.045ohm
Ripple Current6.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
2700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
63.5mm
Lead Spacing
28.575mm
Ripple Current
6.7A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
400V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
23M Series
Product Height
117.475mm
ESR
0.045ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate