Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CANADIAN SHUNT |
|---|---|
| Manufacturer Part No | LA-80-50Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 73K4817 |
| Product Range | Type LA |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.080 |
Price for:Each
Minimum: 1
Multiple: 1
$17.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CANADIAN SHUNT |
|---|---|
| Manufacturer Part No | LA-80-50Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 73K4817 |
| Product Range | Type LA |
| Technical Datasheet | |
| Current Rating | 80A |
| Accuracy % | 0.25% |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | Type LA |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The LA-80-50 is a 50mV DC Ammeter Current Shunt with copper alloy sensing element and 0.25% accuracy.
Applications
Industrial, Test & Measurement, Sensing & Instrumentation
Technical Specifications
| Current Rating | 80A |
|---|---|
| Operating Temperature Min | - |
| Product Range | Type LA |
| Accuracy % | 0.25% |
|---|---|
| Operating Temperature Max | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
