Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRX506ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99Y2351
Product Range500
Your Part Number
191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.750 |
| 25+ | $2.590 |
| 50+ | $2.470 |
| 100+ | $2.320 |
| 250+ | $2.160 |
| 500+ | $1.950 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX506ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99Y2351
Product Range500
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric19mm
External Width - Metric30mm
External Depth - Metric42mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.75"
External Width - Imperial1.18"
External Depth - Imperial1.65"
Product Range500
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
19mm
External Depth - Metric
42mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.18"
Product Range
500
Enclosure Material
ABS
External Width - Metric
30mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.75"
External Depth - Imperial
1.65"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
