Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRX2KL05/S-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40T1949
Product Range200 Small Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.260 |
| 5+ | $9.390 |
| 10+ | $9.190 |
| 25+ | $9.000 |
| 50+ | $8.600 |
| 100+ | $7.860 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$10.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2KL05/S-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40T1949
Product Range200 Small Series
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric16mm
External Width - Metric23mm
External Depth - Metric48mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial0.91"
External Depth - Imperial1.89"
Product Range200 Small Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pack of black, ABS potting boxes for partial or complete potting of electrical components. Supplied with lid and screws.
- Encapsulate and protect electronic components
- Ideal for partial or complete potting
- Moulded in ABS-UL94-HB
- Lid mounted by 4x fixing screws (supplied)
- Highly resistant to most chemicals
- High rigidity and impact strength
- Supplied in packs of 5
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
16mm
External Depth - Metric
48mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.91"
Product Range
200 Small Series
Enclosure Material
ABS
External Width - Metric
23mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.63"
External Depth - Imperial
1.89"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
