Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2008/S-5-WH
Newark Part No.99Y2348
Product Range200
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.650 |
| 5+ | $16.180 |
| 10+ | $15.880 |
| 25+ | $15.560 |
| 50+ | $14.820 |
| 100+ | $13.480 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$17.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2008/S-5-WH
Newark Part No.99Y2348
Product Range200
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric23mm
External Width - Metric38mm
External Depth - Metric54mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial1.5"
External Depth - Imperial2.13"
Product Range200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
23mm
External Depth - Metric
54mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.5"
Product Range
200
Enclosure Material
ABS
External Width - Metric
38mm
IP Rating
-
Body Color
White
External Height - Imperial
0.91"
External Depth - Imperial
2.13"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RX2008/S-5-WH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate