Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-125-T/RDCopy
Newark Part No.23WX3432
Product Range515
Your Part Number
499 In Stock
Need more?
213 Delivery in 1-3 Business Days(US stock)
286 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 10+ | $7.190 |
| 25+ | $6.820 |
| 50+ | $6.430 |
| 100+ | $6.190 |
| 250+ | $5.690 |
| 500+ | $5.090 |
| 1000+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-125-T/RDCopy
Newark Part No.23WX3432
Product Range515
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia6.4mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range515
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IND515205-125-T/RD is a Threaded Neon Indicator with 164mm PVC stripped wire termination. The 515 MPA series indicator comes with a polycarbonate lens/body and chrome bezel.
- Top hat transparent lens
- 0.01A Current rating
- 105°C Maximum working temperature
Applications
Signalling
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Round with Flat Top
Product Range
515
Lamp Base Type
Wire Leaded
Mounting Hole Dia
6.4mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
