Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032211-LED2-T/RDCopy
Newark Part No.53Y0640
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.490 |
| 5+ | $7.680 |
| 10+ | $7.500 |
| 25+ | $7.320 |
| 50+ | $6.940 |
| 100+ | $6.260 |
| 250+ | $5.600 |
Price for:Each
Minimum: 1
Multiple: 1
$8.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032211-LED2-T/RDCopy
Newark Part No.53Y0640
Technical Datasheet
LED ColorRed
Operating Voltage240VAC
Mounting Hole Dia8mm
Forward Current If1mA
Luminous Intensity-
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
-
Operating Voltage
240VAC
Forward Current If
1mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
