Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032211-125-T/AMBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70C1295
Product Range503
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 10+ | $4.600 |
| 25+ | $4.360 |
| 50+ | $4.120 |
| 100+ | $3.960 |
| 250+ | $3.640 |
| 500+ | $3.260 |
| 1000+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032211-125-T/AMBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70C1295
Product Range503
Technical Datasheet
Supply Voltage125V
Lamp Base Type-
Illumination ColorAmber
Mounting Hole Dia8mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range503
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
125V
Illumination Color
Amber
Lens Shape
Round with Flat Top
Product Range
503
Lamp Base Type
-
Mounting Hole Dia
8mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
