Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCVB450/KITCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76R0244
Product RangeCVBxxx/KIT Series
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.500 |
| 5+ | $10.890 |
| 10+ | $10.390 |
| 25+ | $9.660 |
| 50+ | $9.000 |
| 100+ | $8.380 |
| 250+ | $7.710 |
Price for:Each
Minimum: 1
Multiple: 1
$11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCVB450/KITCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76R0244
Product RangeCVBxxx/KIT Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPlastic
External Height - Metric90mm
External Width - Metric45mm
External Depth - Metric82mm
IP RatingIP20
IP RatingIP20
Body ColorGreen
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial1.77"
External Depth - Imperial3.23"
Product RangeCVBxxx/KIT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90mm
External Depth - Metric
82mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
CVBxxx/KIT Series
Enclosure Material
Plastic
External Width - Metric
45mm
IP Rating
IP20
Body Color
Green
External Height - Imperial
3.54"
External Depth - Imperial
3.23"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CVB450/KIT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
