Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12MFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH1527
Product RangeCTSN Series
Your Part Number
352 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.110 |
| 5+ | $6.700 |
| 10+ | $6.230 |
| 25+ | $5.830 |
| 50+ | $5.560 |
| 100+ | $5.250 |
| 250+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$7.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12MFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH1527
Product RangeCTSN Series
Technical Datasheet
Product RangeCTSN Series
No. of Positions12Positions
No. of Contacts12Contacts
Pitch Spacing10mm
Connector TypeTerminal Block, Pluggable
Connector Mounting-
Conductor Area CSA2.5mm²
Wire Size AWG Max14AWG
Rated Current24A
Wire Size AWG Min-
Contact PlatingZinc Plated Contacts
Rated Voltage450V
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Product Overview
CTSN433/12MF is a 10mm pitch, 12 pole, male and female set of pluggable terminal strip. It passes 960°C glow-wire test according to EN 60695-2-11 standard.
- Moulded in natural PA6, self extinguishing to UL94-V2
- Easily cut to size, zinc-plated steel terminal screws
- 450VAC maximum voltage, 10.25mm/10A pitch/UL rating, 3.4mm insert diameter
- 2.5mm²/14AWG cable acceptance, M3 terminal screws
- 10.25mm pitch, 3.2mm fixing hole diameter, 24A maximum current
- Nickel-plated brass conducting bush
- 119.4mm length, 20.5mm width, 16.4mm height
- Working temperature range from -30°C to +110°C (PA6.6 to +150°C)
Technical Specifications
Product Range
CTSN Series
No. of Contacts
12Contacts
Connector Type
Terminal Block, Pluggable
Conductor Area CSA
2.5mm²
Rated Current
24A
Contact Plating
Zinc Plated Contacts
Contact Material
Brass
No. of Positions
12Positions
Pitch Spacing
10mm
Connector Mounting
-
Wire Size AWG Max
14AWG
Wire Size AWG Min
-
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
