Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN431/2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90W4379
Product RangeCTSN431
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.764 |
| 25+ | $0.725 |
| 50+ | $0.688 |
| 100+ | $0.651 |
| 250+ | $0.612 |
| 500+ | $0.536 |
| 1000+ | $0.487 |
Price for:Each
Minimum: 10
Multiple: 10
$7.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN431/2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90W4379
Product RangeCTSN431
Technical Datasheet
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min-
Wire Size AWG Max14AWG
Pitch Spacing-
Rated Current20A
Rated Voltage450V
Product RangeCTSN431
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Rated Current
20A
Product Range
CTSN431
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
