Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBPD96HG/8FLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.02AC7516
Product RangeCTBPD96HG/FL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 5+ | $6.250 |
| 10+ | $5.810 |
| 25+ | $5.430 |
| 50+ | $5.180 |
| 100+ | $4.890 |
| 250+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBPD96HG/8FLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.02AC7516
Product RangeCTBPD96HG/FL
Technical Datasheet
No. of Positions8Positions
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage450V
No. of Levels-
Product RangeCTBPD96HG/FL
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Positions
8Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
450V
Product Range
CTBPD96HG/FL
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
