Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9550/3
Newark Part No.66AH5489
Product RangeCamBlock Plus
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.508 |
| 25+ | $0.482 |
| 50+ | $0.458 |
| 100+ | $0.433 |
| 250+ | $0.408 |
| 500+ | $0.358 |
| 1000+ | $0.326 |
Price for:Each
Minimum: 10
Multiple: 10
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9550/3
Newark Part No.66AH5489
Product RangeCamBlock Plus
Technical Datasheet
GenderHeader
Pitch Spacing7.5mm
No. of Positions3Positions
Rated Current20A
Rated Voltage450V
Block OrientationThrough Hole Right Angle
Product RangeCamBlock Plus
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
450V
Product Range
CamBlock Plus
Pitch Spacing
7.5mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate