Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP93HE/9Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78Y6477
Product RangeCamblock Plus
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.110 |
| 25+ | $1.060 |
| 50+ | $0.991 |
| 100+ | $0.924 |
| 250+ | $0.845 |
| 500+ | $0.750 |
| 1000+ | $0.695 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP93HE/9Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78Y6477
Product RangeCamblock Plus
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions9Positions
Rated Current-
Rated Voltage-
Block OrientationThrough Hole Right Angle
Product RangeCamblock Plus
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
9Positions
Rated Voltage
-
Product Range
Camblock Plus
Pitch Spacing
3.81mm
Rated Current
-
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
