Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP93HE/7Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78Y6475
Product RangeCamblock Plus
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.940 |
| 10+ | $0.901 |
| 25+ | $0.855 |
| 50+ | $0.811 |
| 100+ | $0.767 |
| 250+ | $0.721 |
| 500+ | $0.632 |
| 1000+ | $0.575 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP93HE/7Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78Y6475
Product RangeCamblock Plus
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions7Positions
Rated Current-
Rated Voltage-
Block OrientationThrough Hole Right Angle
Product RangeCamblock Plus
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
7Positions
Rated Voltage
-
Product Range
Camblock Plus
Pitch Spacing
3.81mm
Rated Current
-
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTBP93HE/7
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
