Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP93HC/4Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AK2972
Product RangeCTBP93HC Series
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.400 |
| 25+ | $1.320 |
| 50+ | $1.240 |
| 100+ | $1.150 |
| 250+ | $1.060 |
| 500+ | $0.937 |
| 1000+ | $0.868 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP93HC/4Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AK2972
Product RangeCTBP93HC Series
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions4Positions
Rated Current5A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeCTBP93HC Series
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
250V
Product Range
CTBP93HC Series
Pitch Spacing
2.5mm
Rated Current
5A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
