Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP92VG/2RCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78Y6396
Product RangeCamBlock Plus
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.979 |
| 25+ | $0.925 |
| 50+ | $0.867 |
| 100+ | $0.808 |
| 250+ | $0.739 |
| 500+ | $0.656 |
| 1000+ | $0.608 |
Price for:Each
Minimum: 10
Multiple: 10
$9.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP92VG/2RCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78Y6396
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current15A
Rated Voltage300V
Product RangeCamBlock Plus
SVHCLead (21-Jan-2025)
Product Overview
- Wire size of 1.5mm² (28AWG to 14AWG) solid & stranded cable
- Professional rising clamp terminal, anti solder wicking
- Captive screws
- Guided pin alignment
- Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
- Working temperature range from -40°C to 105°C
- Brass, nickel plated rising clamp
- Tin plated brass pin
- M3 Steel, zinc plated
- Length: 10mm
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
300V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
15A
Product Range
CamBlock Plus
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
