Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP92HE/5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78Y6341
Product RangeCamBlock Plus
Your Part Number
467 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.730 |
| 25+ | $1.630 |
| 50+ | $1.530 |
| 100+ | $1.430 |
| 250+ | $1.300 |
| 500+ | $1.160 |
| 1000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP92HE/5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78Y6341
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions5Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodClamp
Rated Current8A
Rated Voltage300V
Product RangeCamBlock Plus
SVHCLead (21-Jan-2025)
Product Overview
- Wire size of 1.0mm² (28AWG to 16AWG) solid & stranded cable
- Professional rising clamp terminal, anti solder wicking, Vertical female plug style
- Guided pin alignment
- Captive screws
- Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
- Working temperature range from -40°C to 105°C
- Brass, nickel plated rising clamp
- Tin plated brass pin
- M2 Steel, zinc Plated
- 19.8mm length
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
300V
SVHC
Lead (21-Jan-2025)
No. of Positions
5Positions
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
1mm²
Rated Current
8A
Product Range
CamBlock Plus
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
