Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP2054/2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AH5474
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.901 |
| 25+ | $0.855 |
| 50+ | $0.811 |
| 100+ | $0.767 |
| 250+ | $0.721 |
| 500+ | $0.632 |
| 1000+ | $0.575 |
Price for:Each
Minimum: 10
Multiple: 10
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP2054/2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AH5474
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage130V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1mm²
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Screw
Rated Voltage
130V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
