Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9300/4ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68C9092
Product RangeCTB9300/A
Your Part Number
2,490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.933 |
| 25+ | $0.881 |
| 50+ | $0.826 |
| 100+ | $0.771 |
| 250+ | $0.704 |
| 500+ | $0.625 |
| 1000+ | $0.579 |
Price for:Each
Minimum: 10
Multiple: 10
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9300/4ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68C9092
Product RangeCTB9300/A
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeCTB9300/A
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingCopper Plated Contacts
Connector TypePCB Header
SVHCLead (21-Jan-2025)
Product Overview
The CTB9300/4A is a 4-pole 320V/12A male pluggable rising clamp Terminal Block with UL94-V0 flame retardant PA green polarised moulding, tinned phosphor bronze pin/terminal, nickel copper flash brass rising clamp, M3 steel zinc plated captive screw, vertical orientation, 5mm pitch. It features anti solder wicking and guided pin alignment. It accepts 0.2 to 2.5mm² (30 to 12AWG) solid and stranded cable.
- ≥2.5kV Dielectric strength
- 4kV Impulse withstand voltage
- 0.5Nm Torque
- 1.4mm Recommended PCB hole size
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Copper Plated Contacts
SVHC
Lead (21-Jan-2025)
Pitch Spacing
5mm
No. of Contacts
4Contacts
Product Range
CTB9300/A
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Alternatives for CTB9300/4A
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
