Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBV1/36Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.68C8770
Product RangeCSTBV1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.510 |
| 5+ | $16.910 |
| 10+ | $16.580 |
| 25+ | $16.240 |
| 50+ | $15.430 |
| 100+ | $13.980 |
| 250+ | $12.710 |
Price for:Each
Minimum: 1
Multiple: 1
$18.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBV1/36Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.68C8770
Product RangeCSTBV1
Technical Datasheet
Product RangeCSTBV1
No. of Contacts36Contacts
Pitch Spacing5mm
Connector MountingPCB Mount
Wire Size AWG Max16AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CSTBV1
Pitch Spacing
5mm
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
36Contacts
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
