Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP92HE/5Copy
Newark Part No.57AK2965
Product RangeCamblock Plus CSTBP92HE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.920 |
| 25+ | $2.770 |
| 50+ | $2.610 |
| 100+ | $2.510 |
| 250+ | $2.300 |
| 500+ | $2.050 |
| 1000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP92HE/5Copy
Newark Part No.57AK2965
Product RangeCamblock Plus CSTBP92HE Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions5Positions
Wire Size (AWG)26AWG to 21AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage250V
Product RangeCamblock Plus CSTBP92HE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
26AWG to 21AWG
Wire Connection Method
Push In
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Positions
Conductor Area CSA
0.5mm²
Rated Current
10A
Product Range
Camblock Plus CSTBP92HE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
