Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP92HE/2Copy
Newark Part No.66AH5447
Product RangeCamBlock Plus
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.400 |
| 25+ | $1.320 |
| 50+ | $1.240 |
| 100+ | $1.150 |
| 250+ | $1.060 |
| 500+ | $0.937 |
| 1000+ | $0.868 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP92HE/2Copy
Newark Part No.66AH5447
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions2Positions
Wire Size (AWG)28AWG to 16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage250V
Product RangeCamBlock Plus
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Conductor Area CSA
1.31mm²
Rated Current
10A
Product Range
CamBlock Plus
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
