Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP92HC/4Copy
Newark Part No.57AK2962
Product RangeCSTBP92HC Series
Your Part Number
927 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.220 |
| 25+ | $2.140 |
| 50+ | $2.110 |
| 100+ | $2.060 |
| 250+ | $1.960 |
| 500+ | $1.770 |
| 1000+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP92HC/4Copy
Newark Part No.57AK2962
Product RangeCSTBP92HC Series
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions4Positions
Wire Size (AWG)26AWG to 20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current5A
Rated Voltage250V
Product RangeCSTBP92HC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
26AWG to 20AWG
Wire Connection Method
Push In
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Positions
Conductor Area CSA
0.5mm²
Rated Current
5A
Product Range
CSTBP92HC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
