Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSM40510ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.73AJ3196
Product RangeV4 Series
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.170 |
| 25+ | $1.100 |
| 50+ | $1.050 |
| 100+ | $0.952 |
| 250+ | $0.879 |
| 500+ | $0.775 |
| 1000+ | $0.703 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSM40510ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.73AJ3196
Product RangeV4 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorShort Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeV4 Series
Contact Voltage AC Nom250V
Operating Force Max0.25N
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
V4 Series
Operating Force Max
0.25N
Microswitch Actuator
Short Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
