Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSC1-60Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88T2973
Your Part Number
8 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.130 |
| 5+ | $45.750 |
| 10+ | $43.750 |
| 25+ | $41.500 |
| 50+ | $38.690 |
| 100+ | $36.430 |
| 250+ | $33.060 |
| 5000+ | $32.400 |
Price for:Each
Minimum: 1
Multiple: 1
$49.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSC1-60Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88T2973
Technical Datasheet
Contact Configuration1NC
Switch Operation-
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
IP RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
1NC
Switch Terminals
-
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Switch Operation
-
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP65
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
