Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSC1-50Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88T2972
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.240 |
| 5+ | $32.820 |
| 10+ | $31.390 |
| 25+ | $29.770 |
| 50+ | $27.750 |
| 100+ | $26.130 |
| 250+ | $23.710 |
| 5000+ | $23.240 |
Price for:Each
Minimum: 1
Multiple: 1
$35.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSC1-50Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88T2972
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationTwist to Release
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
IP RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
-
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Switch Operation
Twist to Release
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP65
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
