Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $4.390 |
| 25+ | $4.170 |
| 50+ | $3.940 |
| 100+ | $3.800 |
| 250+ | $3.500 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCWMKIT
Newark Part No.23M5178
Technical Datasheet
Enclosure Material-
External Height - Metric-
External Width - Metric-
For Use With7000 Series Enclosures
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
-
External Width - Metric
-
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
7000 Series Enclosures
External Width - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
