Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/1V/KITCopy
Newark Part No.76R0176
Product RangeCNMB
Your Part Number
5 In Stock
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
| 5+ | $10.540 |
| 10+ | $10.320 |
| 25+ | $10.110 |
| 50+ | $9.660 |
| 100+ | $8.830 |
| 250+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$11.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/1V/KITCopy
Newark Part No.76R0176
Product RangeCNMB
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric58mm
External Width - Metric17.5mm
External Depth - Metric90mm
IP RatingIP20
IP RatingIP20
Body ColorGrey
NEMA Rating-
External Height - Imperial2.28"
External Width - Imperial0.69"
External Depth - Imperial3.54"
Product RangeCNMB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
58mm
External Depth - Metric
90mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.69"
Product Range
CNMB
Enclosure Material
Polycarbonate
External Width - Metric
17.5mm
IP Rating
IP20
Body Color
Grey
External Height - Imperial
2.28"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
