Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/12/PG
Newark Part No.76R0181
Product RangeCNMB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $4.400 |
| 25+ | $4.180 |
| 50+ | $3.950 |
| 100+ | $3.810 |
| 250+ | $3.500 |
| 500+ | $3.150 |
| 1000+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/12/PG
Newark Part No.76R0181
Product RangeCNMB
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialPolycarbonate
Cover ColorPolycarbonate
For Use WithCNMB Series DIN Rail Standard Height Module Boxes
External Depth - Metric207mm
External Width - Metric42mm
External Height - Metric5mm
External Depth - Imperial8.15"
External Width - Imperial1.65"
External Height - Imperial0.2"
Product RangeCNMB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Enclosure Cover
Cover Color
Polycarbonate
External Depth - Metric
207mm
External Height - Metric
5mm
External Width - Imperial
1.65"
Product Range
CNMB
Cover Material
Polycarbonate
For Use With
CNMB Series DIN Rail Standard Height Module Boxes
External Width - Metric
42mm
External Depth - Imperial
8.15"
External Height - Imperial
0.2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CNMB/12/PG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
