Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCMCB00003Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK7988
Product RangeMetal Console Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.180 |
| 5+ | $73.990 |
| 10+ | $71.860 |
| 25+ | $68.630 |
| 50+ | $64.210 |
| 100+ | $59.910 |
| 250+ | $56.050 |
Price for:Each
Minimum: 1
Multiple: 1
$78.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCMCB00003Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK7988
Product RangeMetal Console Series
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialAluminium, Steel
External Height - Metric100mm
External Width - Metric160mm
External Depth - Metric250mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial6.3"
External Depth - Imperial9.84"
Product RangeMetal Console Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
100mm
External Depth - Metric
250mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
Metal Console Series
Configurable
No
Enclosure Material
Aluminium, Steel
External Width - Metric
160mm
IP Rating
-
Body Color
Grey
External Height - Imperial
3.94"
External Depth - Imperial
9.84"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
