Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCIM/25W-DMFSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44W3837
Your Part Number
4 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.880 |
| 5+ | $80.990 |
| 10+ | $79.840 |
| 25+ | $77.960 |
| 50+ | $74.200 |
| 100+ | $67.310 |
| 250+ | $61.250 |
Price for:Each
Minimum: 1
Multiple: 1
$88.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIM/25W-DMFSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44W3837
Technical Datasheet
Convert ToScrew Terminal Block
Rated Current100mA
Rated Voltage50V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
D Sub 25 Position Plug & D Sub 25 Position Receptacle
Rated Current
100mA
Product Range
-
Convert To
Screw Terminal Block
Rated Voltage
50V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
