Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHH662BBKCopy
Newark Part No.05X9682
Product Range66
Your Part Number
No Longer Available
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH662BBKCopy
Newark Part No.05X9682
Product Range66
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric95mm
External Depth - Metric145mm
IP RatingIP62
IP RatingIP62
Body ColorBlack
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial3.74"
External Depth - Imperial5.71"
Product Range66
SVHCNo SVHC (23-Jan-2024)
Product Overview
This case has a unique design for quick and easy assembly, enabling it to be used for a variety of applications.
- Moulded in high impact ABS, UL94-V0
- Recesses in lid and base for membrane keypads or overlays
- PCB pillars in lid and base
- Includes battery compartment with M3 retaining screw
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35mm
External Depth - Metric
145mm
IP Rating
IP62
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
66
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
IP62
Body Color
Black
External Height - Imperial
1.38"
External Depth - Imperial
5.71"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
