Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHH64GASKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.80Y4656
Product Range64
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $4.090 |
| 25+ | $3.840 |
| 50+ | $3.560 |
| 100+ | $3.340 |
| 250+ | $3.090 |
| 500+ | $2.800 |
| 1000+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH64GASKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.80Y4656
Product Range64
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Gasket / Seal MaterialEDPM Rubber
Gasket / Seal Length600mm
Product Range64
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
600mm
SVHC
No SVHC (21-Jan-2025)
Gasket / Seal Material
EDPM Rubber
Product Range
64
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
